807-010-431-101

Heilind Number:EDA807-010-431-101
Manufacturer:EDAC
Manufacturer Number:807-010-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-431-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also heat resistant, ensuring optimal performance in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity and signal transmission. The single-row design with 10 positions offers seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for high-temperature applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.