807-010-431-102

Heilind Number:EDA807-010-431-102
Manufacturer:EDAC
Manufacturer Number:807-010-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also stands out for its exceptional functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees flame retardancy and safety. This single-row connector with 10 positions offers seamless connectivity on PCBs. Crafted from copper alloy, the contacts ensure optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics, telecommunications, and industrial settings. Trust in its performance and quality for your connectivity needs.