807-010-431-104

Heilind Number:EDA807-010-431-104
Manufacturer:EDAC
Manufacturer Number:807-010-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-431-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-431-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding electronic applications. Featuring a vibrant Green color for easy identification, this connector is built to handle high amperage, with a robust housing material of UL 94V-0 Diallyl Phthalate ensuring durability and safety. With a single row design and Copper Alloy contact material, it offers reliable connectivity for up to 10 positions. The .156 inch pitch and .2 inch row spacing allow for precise PCB mounting, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in maintaining connectivity and functionality in critical systems. Explore the full range of specifications in our Products section under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.