807-010-431-112

Heilind Number:EDA807-010-431-112
Manufacturer:EDAC
Manufacturer Number:807-010-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-431-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-431-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in high-temperature environments. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, this connector ensures both robust performance and long-lasting durability. With a pitch of .156 inches and a single row configuration, it offers precise and efficient board-to-board connectivity. The ten available positions allow for versatile use in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in extreme conditions. Trust in its straight mount orientation for easy installation. Experience the perfect blend of quality, functionality, and resilience with our High Temp Card Edge Connector.