807-010-441-101

Heilind Number:EDA807-010-441-101
Manufacturer:EDAC
Manufacturer Number:807-010-441-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-441-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-441-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising performance in extreme environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Engineered for efficiency, it features a single row design with 10 copper alloy contacts, meeting high-speed data transfer demands. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications where reliability is paramount. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity solutions with this essential component, part of our extensive range of high-quality PCB connectors.