807-010-441-103

Heilind Number:EDA807-010-441-103
Manufacturer:EDAC
Manufacturer Number:807-010-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-441-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-441-103

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and efficient component essential for seamless board-to-board PCB connections. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector not only stands out visually but also ensures superior safety and durability. Featuring a single row design with 10 copper alloy contacts, it offers a tight pitch of .156 inches and row spacing of .2 inches, perfect for high-density PCB layouts. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of industrial applications. Trust in its 5A amperage capacity and straight mount orientation to deliver consistent and high-performance connectivity in even the most demanding environments. Elevate your PCB assembly with the reliability and precision of our High Temp Card Edge Connector.