807-010-441-104

Heilind Number:EDA807-010-441-104
Manufacturer:EDAC
Manufacturer Number:807-010-441-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-441-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-441-104

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for your PCB connection needs. Featuring a vibrant green color, this connector is not only visually appealing but also stands out for its exceptional performance. Engineered with a high amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any operating environment. With a single row design and 10 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material and .156-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Designed for straight mount orientation, this connector is perfect for board-to-board PCB connections. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for your next project.