807-010-441-107

Heilind Number:EDA807-010-441-107
Manufacturer:EDAC
Manufacturer Number:807-010-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-441-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-441-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding industrial environments. Engineered for reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a compact design and a single row configuration, it offers easy integration onto PCBs, making it ideal for space-constrained applications. The ten copper alloy contact positions provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether you're working in telecommunications, automotive, or aerospace industries, this green-colored connector, rated for 5 A, guarantees high-quality and efficient board-to-board connections. Trust in its superior performance for your critical connectivity needs.