807-010-441-108

Heilind Number:EDA807-010-441-108
Manufacturer:EDAC
Manufacturer Number:807-010-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-441-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-441-108

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and high-performance board-to-board PCB connections. Designed for industrial applications requiring durability and resistance to extreme temperatures, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .156 inches, it offers easy and efficient installation. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation facilitates seamless integration. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Whether you're working in telecommunications, aerospace, or automotive industries, trust in the quality and reliability of our High Temp Card Edge Connector to meet your connectivity needs.