807-010-445-101

Heilind Number:EDA807-010-445-101
Manufacturer:EDAC
Manufacturer Number:807-010-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-101

Detailed Description

Introducing our 807-010-445-101 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance even in challenging conditions. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it not only looks sleek but also meets stringent safety standards. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing offer precise and secure connections. Featuring one row with 10 positions, this connector is perfect for a variety of applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, you can trust it to perform consistently. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board to board PCB connectivity needs.