807-010-445-102

Heilind Number:EDA807-010-445-102
Manufacturer:EDAC
Manufacturer Number:807-010-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-102

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability in demanding environments, this connector features a robust UL 94V-0 Diallyl Phthalate housing material that can withstand extreme temperatures from -40 to 105 °C. The green color not only adds a touch of visual distinction but also signifies environmental compliance. With a single row configuration and 10 positions, it offers efficient and space-saving board-to-board connectivity. The copper alloy contact material ensures excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for applications requiring a 5A current rating, this connector is ideal for industrial, automotive, and aerospace use. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your connectivity with this essential component from our extensive line of PCB connectors.