807-010-445-103

Heilind Number:EDA807-010-445-103
Manufacturer:EDAC
Manufacturer Number:807-010-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-103

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. This essential component boasts a vibrant green color and a sleek, single-row design with 10 positions, perfect for streamlined installations. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and longevity in even the most demanding environments. With a current rating of 5A and a pitch of .156 inches, it provides optimal power and signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in this connector to deliver exceptional performance and connectivity in your electronic assemblies.