807-010-445-104

Heilind Number:EDA807-010-445-104
Manufacturer:EDAC
Manufacturer Number:807-010-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-104

Detailed Description

Introducing our 807-010-445-104 High Temp Card Edge Connector, designed for seamless connectivity in high-temperature environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and reliability. It features a single row design with ten copper alloy contacts, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing ensure precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Trust in the superior performance of this connector for your board-to-board PCB connectivity needs.