807-010-445-107

Heilind Number:EDA807-010-445-107
Manufacturer:EDAC
Manufacturer Number:807-010-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and protection. With a single row configuration and ten positions, it offers seamless connectivity for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive environments. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB setup with this essential component, available now in our comprehensive range of board-to-board connectors.