807-010-445-108

Heilind Number:EDA807-010-445-108
Manufacturer:EDAC
Manufacturer Number:807-010-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-108

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless and reliable connectivity in elevated temperature environments. Crafted with precision and durability in mind, this essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and quality. With a single row configuration and 10 positions, it offers efficient and space-saving solutions for your PCB connections. The contact material, Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your circuit designs. This connector is rated for an impressive operating temperature range of -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in our Card Edge Connector for optimal performance and peace of mind in your electronic projects.