807-010-445-112

Heilind Number:EDA807-010-445-112
Manufacturer:EDAC
Manufacturer Number:807-010-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-445-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-445-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. Featuring a vibrant green color for easy identification, this connector is engineered for efficiency with a 5A amperage rating. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures optimal safety and performance. With a single row configuration and 10 positions, it offers seamless integration on PCBs. The contact material, Copper Alloy, guarantees superior conductivity and longevity. At a pitch of .156 inches and row spacing of .2 inches, precise connections are facilitated. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Explore our full range of connectors under the category of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your connectivity experience with our High Temp Card Edge Connector.