807-010-447-101

Heilind Number:EDA807-010-447-101
Manufacturer:EDAC
Manufacturer Number:807-010-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-447-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-447-101

Detailed Description

Introducing our 807-010-447-101 High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. Featuring a vibrant Green color, this connector is not only visually striking but also stands out for its superior functionality. With a 5A amperage rating, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and fire resistance. This single-row connector with ten positions offers seamless connectivity on PCBs. Its Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring secure board-to-board connections. Explore our full range of high-quality connectors in the Products section.