807-010-447-103

Heilind Number:EDA807-010-447-103
Manufacturer:EDAC
Manufacturer Number:807-010-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-447-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-447-103

Detailed Description

Improve the connectivity and reliability of your high-temperature electronic systems with our 807-010-447-103 High Temp Card Edge Connector. Designed for exceptional performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts that ensure secure and efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers precise alignment for seamless board-to-board connections. The connector's ten positions and 5A amperage rating make it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in our green Card Edge Connector to deliver unparalleled durability and connectivity for your PCB assemblies.