807-010-447-104

Heilind Number:EDA807-010-447-104
Manufacturer:EDAC
Manufacturer Number:807-010-447-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-447-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-447-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also meets stringent safety standards. Featuring a single row design with 10 positions, it offers seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-temperature applications. Trust in our connector to deliver exceptional performance and reliability for all your board-to-board PCB connectivity needs. Explore our full range of connectors under the Products category to find the perfect solution for your project.