807-010-447-108

Heilind Number:EDA807-010-447-108
Manufacturer:EDAC
Manufacturer Number:807-010-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-447-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-447-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green color, this connector features a sleek and durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. Its single row design with 10 positions offers seamless connectivity for your PCB applications. Crafted with precision, the connector boasts Copper Alloy contact material, guaranteeing efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide optimal spacing for your board-to-board connections. Engineered for versatility, it offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for high-temperature applications. Explore the full range of our PCB connectors and elevate your connectivity solutions with ease.