807-010-447-112

Heilind Number:EDA807-010-447-112
Manufacturer:EDAC
Manufacturer Number:807-010-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-447-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-447-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector is perfect for industrial applications where performance under extreme conditions is crucial. Its green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and visibility in any setup. With a current rating of 5A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row configuration with 10 positions and a pitch of .156 inches, it offers seamless connectivity for your PCBs. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its quality and performance for your next project.