807-010-453-101

Heilind Number:EDA807-010-453-101
Manufacturer:EDAC
Manufacturer Number:807-010-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. With a striking green color for easy identification, this connector features a single row layout with 10 positions, ensuring seamless integration into your circuitry. Engineered for high performance, it boasts a 5A amperage rating and is constructed from UL 94V-0 Diallyl Phthalate housing material, guaranteeing exceptional durability and fire resistance. The contact material is made of Copper Alloy, providing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Trust in this Card Edge Connector for superior connectivity in your electronic systems.