807-010-453-103

Heilind Number:EDA807-010-453-103
Manufacturer:EDAC
Manufacturer Number:807-010-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. This essential component boasts a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and safety. With a single row configuration and ten positions, it offers seamless connectivity for your PCB applications. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, its Right Angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Explore our Card Edge Connector and experience unparalleled quality and performance.