807-010-453-104

Heilind Number:EDA807-010-453-104
Manufacturer:EDAC
Manufacturer Number:807-010-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for optimal connectivity in demanding environments. Boasting a vibrant green color for easy identification, this connector is a standout component in any assembly. Engineered for reliable power transmission, it features a 5A amperage rating and durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, ensures exceptional heat resistance, with an operating temperature range of -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto PCBs. The right-angle mount orientation and 10-position layout provide flexibility in board-to-board connections. Trust in the quality and performance of our Card Edge Connector for your next project.