807-010-453-107

Heilind Number:EDA807-010-453-107
Manufacturer:EDAC
Manufacturer Number:807-010-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for exceptional performance in demanding environments. Featuring a sleek and durable green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable connectivity even under extreme conditions. With a single row design and ten positions, it offers seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for space-saving applications, its right-angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for critical electronic systems. Trust in its high amperage rating of 5A to power your devices with precision. Elevate your connectivity with this essential component from our comprehensive line of PCB connectors.