807-010-453-108

Heilind Number:EDA807-010-453-108
Manufacturer:EDAC
Manufacturer Number:807-010-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-108

Detailed Description

Introducing our 807-010-453-108 High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Engineered for performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring optimal conductivity and longevity. With a single row design, it offers 10 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for compact PCB layouts. The right-angle mount orientation allows for easy and secure installation. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and precision, a must-have in your electronic assembly projects.