807-010-453-112

Heilind Number:EDA807-010-453-112
Manufacturer:EDAC
Manufacturer Number:807-010-453-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-453-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-453-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and ten positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB connection. Its right-angle mount orientation adds versatility, fitting easily into tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for high-temperature applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality and performance to keep your systems running smoothly.