807-010-454-101

Heilind Number:EDA807-010-454-101
Manufacturer:EDAC
Manufacturer Number:807-010-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-101

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and high-performance board-to-board PCB connections in demanding environments. Designed with precision and durability in mind, this connector features a single row configuration with 10 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees robustness and longevity. The vibrant green color not only adds a touch of visual appeal but also signifies its compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require dependable performance under extreme conditions. Whether you're working on industrial machinery, automotive electronics, or telecommunications systems, this connector is a must-have component for seamless and reliable PCB connections. Upgrade your projects with our High Temp Card Edge Connector and experience unparalleled quality and performance.