807-010-454-102

Heilind Number:EDA807-010-454-102
Manufacturer:EDAC
Manufacturer Number:807-010-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 10 copper alloy contacts, it provides secure connections for high-speed data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Ideal for board-to-board applications, this connector is perfect for use in industrial machinery, telecommunications equipment, and automotive electronics. Its right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in extreme conditions. Trust in our High Temp Card Edge Connector for seamless connectivity in your projects.