807-010-454-103

Heilind Number:EDA807-010-454-103
Manufacturer:EDAC
Manufacturer Number:807-010-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-103

Detailed Description

Introducing our high-temp card edge connector, engineered for reliable performance in extreme environments. Crafted with precision from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures durability and conductivity under demanding conditions. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB applications. Featuring a right-angle mount orientation and 10 positions in a single row, it allows for efficient board-to-board connections. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A of current, this connector is ideal for industrial and automotive applications where high performance is crucial. Trust in our product to deliver seamless and reliable connectivity for your projects.