807-010-454-104

Heilind Number:EDA807-010-454-104
Manufacturer:EDAC
Manufacturer Number:807-010-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures robust performance even in the toughest conditions. With a single row layout, it offers easy installation and a compact footprint, perfect for space-constrained applications. The contact material, Copper Alloy, guarantees excellent conductivity and durability. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive settings where reliability is paramount. Its right-angle mount orientation provides versatility in design, while the 10 positions and .156-inch pitch accommodate a wide range of connectivity needs. Trust in our Card Edge Connector for superior performance and longevity in your PCB assemblies.