807-010-454-107

Heilind Number:EDA807-010-454-107
Manufacturer:EDAC
Manufacturer Number:807-010-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-107

Detailed Description

Introducing our high temp card edge connector, the 807-010-454-107, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row configuration and 10 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial settings. Trust in the quality and performance of our High Temp Card Edge Connector to meet your connectivity needs with precision and reliability.