807-010-454-108

Heilind Number:EDA807-010-454-108
Manufacturer:EDAC
Manufacturer Number:807-010-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-454-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-454-108

Detailed Description

Introducing our 807-010-454-108 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance under extreme conditions. With a single row configuration featuring 10 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. Its right angle mount orientation allows for convenient installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in the quality and reliability of our High Temp Card Edge Connector to keep your systems running smoothly.