807-010-457-101

Heilind Number:EDA807-010-457-101
Manufacturer:EDAC
Manufacturer Number:807-010-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding applications where reliability is paramount. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. Its single row configuration, with 10 positions and a pitch of .156 inches, ensures efficient and secure board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and long-term stability. With a current rating of 5A, this connector is suitable for high-power applications. Its right-angle mount orientation and row spacing of .2 inches offer flexibility in installation. Trust in the quality and performance of this connector for your next project.