807-010-457-102

Heilind Number:EDA807-010-457-102
Manufacturer:EDAC
Manufacturer Number:807-010-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a sleek and sturdy green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts exceptional heat resistance and safety standards. With a single row design and 10 positions, it offers seamless connectivity for various electronic applications. The contact material, crafted from Copper Alloy, ensures excellent conductivity and longevity. Its right-angle mount orientation and convenient .156-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring top-notch performance under extreme conditions. Trust in our cutting-edge technology to deliver unparalleled quality and reliability. Elevate your PCB connectivity with our High Temp Card Edge Connector.