807-010-457-103

Heilind Number:EDA807-010-457-103
Manufacturer:EDAC
Manufacturer Number:807-010-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-103

Detailed Description

Introducing our 807-010-457-103 High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This green connector features a single row layout with 10 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. The housing material, UL 94V-0 Diallyl Phthalate, ensures exceptional durability and flame resistance. Each contact is made of robust Copper Alloy, capable of handling up to 5A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications. Its right-angle mount orientation offers versatility in installation. Trust in the 807-010-457-103 for your critical connectivity needs.