807-010-457-104

Heilind Number:EDA807-010-457-104
Manufacturer:EDAC
Manufacturer Number:807-010-457-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-104

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for reliable and high-performance board-to-board connections in demanding environments. Featuring a vibrant Green color for easy identification, this connector is designed to handle up to 5A of current with utmost efficiency. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and flame resistance. With a single row configuration and 10 positions, it offers seamless connectivity for a wide range of applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and long-term reliability. Its right-angle mount orientation and .156" pitch make installation a breeze, while the broad operating temperature range of -40 to 105°C ensures consistent performance in extreme conditions. Trust in this Card Edge Connector to deliver uncompromising quality and connectivity for your PCB assembly needs.