807-010-457-107

Heilind Number:EDA807-010-457-107
Manufacturer:EDAC
Manufacturer Number:807-010-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-107

Detailed Description

Introducing the 807-010-457-107 High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both environmental safety and robust performance. With a single row configuration and 10 positions, it offers seamless connectivity for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Perfect for right angle mounting, it fits seamlessly into your PCB assembly process. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Trust in the 807-010-457-107 to deliver consistent and efficient performance in your projects.