807-010-457-108

Heilind Number:EDA807-010-457-108
Manufacturer:EDAC
Manufacturer Number:807-010-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-108

Detailed Description

Enhance your PCB connectivity with our 807-010-457-108 High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a robust amperage rating of 5A, making it ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. With a single row configuration and 10 positions, this connector offers efficient board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation provides flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical electronic systems. Explore our extensive range of connectors to find the perfect solution for your application needs.