807-010-457-112

Heilind Number:EDA807-010-457-112
Manufacturer:EDAC
Manufacturer Number:807-010-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-457-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-457-112

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for high-performance PCB connectivity in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its single row design features ten positions, each crafted with precision from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial, automotive, and other rugged applications. Trust in its 5A amperage rating and superior construction to deliver reliable performance, every time. Upgrade your PCB connections with the High Temp Card Edge Connector.