807-010-458-101

Heilind Number:EDA807-010-458-101
Manufacturer:EDAC
Manufacturer Number:807-010-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green color and a single row design with 10 positions, making it ideal for a variety of applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring high temperature resistance and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. Its right angle mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.