807-010-458-102

Heilind Number:EDA807-010-458-102
Manufacturer:EDAC
Manufacturer Number:807-010-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for reliable and durable board-to-board connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With a single row design and 10 positions, it offers versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Designed for seamless integration, it boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any application requiring secure and efficient PCB connectivity. Explore the full range of features and benefits of our High Temp Card Edge Connector today.