807-010-458-103

Heilind Number:EDA807-010-458-103
Manufacturer:EDAC
Manufacturer Number:807-010-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-103

Detailed Description

Introducing our high-temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is a crucial component for your electronic projects. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. The Copper Alloy contact material guarantees excellent conductivity, while the 10 positions, single-row design offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're working on industrial machinery or high-tech gadgets, this Right Angle mount connector is the perfect choice for secure and efficient board-to-board connections. Upgrade your connectivity solutions with our high-temp Card Edge Connector today.