807-010-458-104

Heilind Number:EDA807-010-458-104
Manufacturer:EDAC
Manufacturer Number:807-010-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-104

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for optimal performance in extreme temperatures. Its sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a single row of ten positions, this connector offers seamless board-to-board connectivity. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission. Perfect for space-constrained applications, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any high-temperature environment. Trust in its quality and performance to elevate your PCB connections. Explore more at our website under the category of Board To Board PCB Connectors.