807-010-458-107

Heilind Number:EDA807-010-458-107
Manufacturer:EDAC
Manufacturer Number:807-010-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-010-458-107. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 5 A of power. With a single row configuration and 10 positions, it offers seamless connectivity for your PCB applications. The green color coding and right-angle mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in extreme conditions. Trust in the superior quality and functionality of our Card Edge Connector for your critical electronic connections.