807-010-458-108

Heilind Number:EDA807-010-458-108
Manufacturer:EDAC
Manufacturer Number:807-010-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding industrial environments. Featuring a vibrant Green color for easy identification, this connector is built to withstand high temperatures with a UL 94V-0 Diallyl Phthalate housing material. The Copper Alloy contact material ensures excellent conductivity, while the 1-row design with 10 positions allows for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, performance is consistent even in extreme conditions. Trust in the quality and durability of our Card Edge Connector for your critical connection needs.