807-010-458-112

Heilind Number:EDA807-010-458-112
Manufacturer:EDAC
Manufacturer Number:807-010-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-458-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-458-112

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in extreme operating conditions. With a current rating of 5 A and precision-crafted Copper Alloy contacts, it guarantees secure and efficient power transmission. The single-row design with 10 positions and a pitch of .156 inches allows for seamless PCB connections. Engineered for convenience, the right-angle mount orientation facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for high-temperature environments. Trust in its exceptional performance and quality, making it an essential solution for your connectivity needs.