807-010-459-101

Heilind Number:EDA807-010-459-101
Manufacturer:EDAC
Manufacturer Number:807-010-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-101

Detailed Description

Upgrade your PCB connections with our high temperature Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a single row with 10 positions, making it perfect for a variety of applications. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. The right angle mount orientation allows for easy installation and space-saving on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive use. Trust in the quality and efficiency of our Card Edge Connector to elevate your electronic designs.