807-010-459-103

Heilind Number:EDA807-010-459-103
Manufacturer:EDAC
Manufacturer Number:807-010-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-103

Detailed Description

Introducing our High Temp Card Edge Connector, an essential component for reliable board-to-board PCB connections in demanding environments. This green connector boasts a single row design with 10 positions, ideal for seamless integration into your electronic systems. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and stable performance, even under extreme conditions. With a pitch of .156 inches and row spacing of .2 inches, precise connections are ensured. Its right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a trustworthy solution for high-performance applications. Trust in its quality and precision for your next project.