807-010-459-104

Heilind Number:EDA807-010-459-104
Manufacturer:EDAC
Manufacturer Number:807-010-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-010-459-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-010-459-104

Detailed Description

Upgrade your PCB connections with our high-performance High Temp Card Edge Connector ( 807-010-459-104). Designed for reliability in extreme conditions, this green connector features a single row layout with 10 positions, perfect for seamless board-to-board connections. With a spacious pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, while the copper alloy contact material guarantees efficient power transmission with a 5A amperage rating. Its right-angle mount orientation offers versatility in assembly, and with an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our product to deliver consistent performance and secure connections for your electronic devices. Available in the Connectors section of our Products catalog.